| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-4 |
| Size Code: | 1210 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 39 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-4 |
4-2176345-4
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 1210 39K 1% General Purpose Resistor. Measuring at a compact 3.1 x 2.6 x .55 mm, this surface mount resistor is a perfect fit for space-constrained applications. With a power rating of .5 W and a tolerance of 1%, it offers reliable performance in various circuit setups. The thick film element ensures durability, while the solder termination type simplifies installation. Rated for a maximum voltage of 200 V, this resistor is suitable for a wide range of voltage requirements. Trust in its high-quality construction for consistent and precise resistance of 39 KΩ. RoHS compliance further underscores its environmental responsibility. Elevate your design with this essential component, available for purchase in bulk.

