| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176345-6 |
| Size Code: | 1210 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 56 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176345-6 |
4-2176345-6
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1210 56K 1% General Purpose Resistor. Measuring just 3.1 x 2.6 x .55 mm, this Surface Mount component offers a compact solution for precise resistance needs. With a power rating of .5 W and a tolerance of 1%, it guarantees reliable performance in diverse applications. Featuring Thick Film technology and two solder terminations, it ensures efficient power dissipation and easy installation. Rated for 200 V, it's suitable for a wide range of voltage requirements. RoHS compliant, this resistor is environmentally friendly, making it a sustainable choice for your projects. Upgrade your circuit designs with this high-quality Surface Mount Resistor.

