| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176347-8 |
| Size Code: | 2010 |
| Tolerance: | 1% |
| Dimensions: | 5 x 2.5 x .55 mm |
| Resistance: | 82 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .75 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176347-8 |
4-2176347-8
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2010 82K 1% Surface Mount Resistor, delivering precision performance with a resistance of 82 KΩ. This compact yet powerful component boasts a power rating of .75 W and a rated voltage of 200 V, making it suitable for a wide range of applications. Designed for easy installation with solder termination, it measures 5 x 2.5 x .55 mm in size. With its thick film element and 1% tolerance, it ensures reliable and accurate operation. Meeting general-purpose resistor needs, this RoHS-compliant product is a valuable addition to your electronic projects.

