4-2176349-8

Heilind Number:AMP4-2176349-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176349-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2512 82K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176349-8
Size Code:2512
Tolerance:1%
Dimensions:6.35 x 3.2 x .55 mm
Resistance:82 KΩ
Element Type:Thick Film
Power Rating:1 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176349-8

Detailed Description

Enhance your electronic projects with the CRGCQ 2512 82K 1% Surface Mount Resistor. This high-quality component offers a power rating of 1W and a resistance of 82 KΩ, making it ideal for a wide range of applications. With a rated voltage of 200V and a tolerance of 1%, you can rely on its precise performance. The compact 2512 size and surface mount mounting style ensure easy integration onto your PCB. Crafted with thick film technology, this resistor guarantees durability and efficiency. Trust in its two solder terminations for secure connectivity. Perfect for general purpose use, this RoHS-compliant resistor is a valuable addition to your component inventory. Elevate your designs with the reliability of Surface Mount Resistors.