4-2176360-5

Heilind Number:AMP4-2176360-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176360-5
ECAD Model:
3D Model

Description:

RQ 0402 1K24 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176360-5
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.24 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176360-5

Detailed Description

Enhance the accuracy of your electronic circuits with our RQ 0402 precision resistor. This ultra-compact component measures just 1 x .5 x .3 mm, making it ideal for space-constrained applications. With a resistance rating of 1.24 KΩ and a tolerance of .1%, you can rely on its precise performance. The thin film element ensures stable and reliable operation, while the 10PPM temperature coefficient guarantees minimal drift over time. Suitable for surface mount installation, this resistor is designed for easy integration into your PCB layout. Rated for a maximum power of .0625 W and a voltage of 50 V, it meets the demands of various electronic systems. Trust in our high-quality surface mount resistor for consistent and accurate circuitry.