4-2176360-7

Heilind Number:AMP4-2176360-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176360-7
ECAD Model:
3D Model

Description:

RQ 0402 1K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176360-7
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176360-7

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality surface mount resistor. Measuring 0402 in size, it boasts a thin film element for accurate performance, with a tolerance of just 0.1%. The resistance is rated at 1.3 KΩ, ensuring stable operation even at a rated voltage of 50 V. With a power rating of .0625 W, this resistor is suitable for a wide range of applications. Its solder termination and compact dimensions make it easy to mount, while its 10PPM temperature coefficient guarantees reliability. Upgrade your circuit design with this dependable precision resistor.