| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176360-8 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.33 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176360-8 |
4-2176360-8
| Heilind Number: | AMP4-2176360-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176360-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film precision resistor. Measuring a mere 1 x 0.5 x 0.3 mm, it boasts a power rating of .0625 W and a resistance of 1.33 KΩ with a tolerance of .1%. Ideal for demanding applications, it offers a low temperature coefficient of 10PPM and is rated for up to 50 V. Featuring surface mount termination, it is easy to integrate into your design for reliable performance. Non-RoHS compliant. Elevate the performance of your electronic devices with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


