4-2176361-0

Heilind Number:AMP4-2176361-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176361-0
ECAD Model:
3D Model

Description:

RQ 0402 11K8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176361-0
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:11.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176361-0

Detailed Description

Experience unparalleled precision with our RQ 0402 11K8 0.1% 10PPM 1K RL Surface Mount Resistor, designed for optimal performance in electronic circuits. With a resistance rating of 11.8 KΩ and a tolerance of .1%, this Thin Film element guarantees accuracy in voltage regulation. Its compact 0402 size and Surface Mount mounting style make it ideal for space-constrained applications. Operating at 50 V with a power rating of .0625 W, this resistor delivers reliable performance in a variety of environments. Trust in its quality construction and solder termination for seamless integration, while its RoHS compliance ensures environmental responsibility. Elevate your circuit design with this essential component, available now for your projects.