| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176361-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176361-2 |
4-2176361-2
| Heilind Number: | AMP4-2176361-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176361-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this cutting-edge 0402 thin film resistor. Designed for optimal performance, it offers a resistance of 12.4 KΩ with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 50V and a power rating of .0625W, this surface mount resistor ensures reliability in various applications. With dimensions of 1 x .5 x .3 mm and a solder termination type, it's easy to integrate into your PCB design. Experience top-quality resistance with this essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


