4-2176364-6

Heilind Number:AMP4-2176364-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176364-6
ECAD Model:
3D Model

Description:

RQ 0402 13K7 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176364-6
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:13.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176364-6

Detailed Description

Elevate your precision resistor game with this RQ 0402 model, boasting a resistance of 13.7 KΩ with a tight tolerance of 0.1%. Designed for high-performance applications, it guarantees accuracy with a low temperature coefficient of 10PPM. Its compact 0402 size, measuring just 1 x .5 x .3 mm, makes it ideal for space-constrained designs. With a power rating of .0625 W and a rated voltage of 50 V, it delivers reliable performance. Featuring a thin film element and solder termination, it ensures durability for surface mount installations. Unleash the full potential of your circuitry with this top-of-the-line precision resistor.