4-2176376-9

Heilind Number:AMP4-2176376-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176376-9
ECAD Model:
3D Model

Description:

RQ 0805 39K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176376-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:39.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176376-9

Detailed Description

Achieve precision in your electronic designs with this high-quality RQ 0805 resistor. Featuring a resistance of 39.2 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance in various applications. With a power rating of 0.2 W and a maximum rated voltage of 100 V, this surface mount resistor is suitable for demanding circuitry. Its compact 0805 size and solder termination make it easy to integrate onto PCBs, while the thin film element technology guarantees excellent reliability. Ideal for use in both commercial and industrial settings, this component is a crucial addition to your passive component inventory. Non-RoHS compliant.