4-2176387-4

Heilind Number:AMP4-2176387-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176387-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 374K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176387-4
SKU:AMP4-2176387-4

Detailed Description

Enhance your circuitry with this high-precision thin film resistor, meticulously engineered for optimal performance. With a resistance of 374KΩ and a tolerance of .1%, it ensures accurate and stable operation even in demanding applications. Rated for a power of .4 W and a voltage of 200 V, this surface mount resistor is designed for efficiency and reliability. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets stringent environmental standards while delivering consistent performance. Elevate your electronic designs with the superior quality of this surface mount resistor.