4-2176387-6

Heilind Number:AMP4-2176387-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176387-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 392K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176387-6
SKU:AMP4-2176387-6

Detailed Description

Discover the precision and reliability of our RQ 1206 Resistors, ideal for a variety of electronic applications. With a resistance rating of 392KΩ and a tolerance of .1%, these thin film resistors offer exceptional accuracy. Operating at a power rating of .4 W and a rated voltage of 200 V, they are suitable for demanding environments. Measuring 3.1 x 1.55 x .55 mm and featuring surface mount termination, they are easy to install in your circuit. With a low temperature coefficient of 10PPM and a high reliability of 1K RL, these resistors ensure consistent performance. Explore our range of Surface Mount Resistors and elevate your electronic designs with quality components.