4-2176387-8

Heilind Number:AMP4-2176387-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176387-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 412K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176387-8
SKU:AMP4-2176387-8

Detailed Description

Achieve precise resistance control with this high-quality thin film surface mount resistor. With a resistance rating of 412 KΩ, tolerance of .1%, and a low temperature coefficient of 10PPM, it ensures accurate performance in a variety of electronic applications. Operating at a rated voltage of 200 V with a power rating of .4 W, this resistor is suitable for demanding circuitry. Its compact 1206 size and solder termination make it easy to mount, while its non-RoHS compliance provides flexibility for specific project requirements. Trust in the reliability and performance of this precision resistor for your electronic design needs.