| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176389-3 |
| Disable Date: | 20250915 |
| SKU: | AMP4-2176389-3 |
4-2176389-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 1206 surface mount resistor. Featuring a resistance of 294 ohms with a tolerance of 0.1% and a power rating of 0.4W, this thin film element ensures accurate performance. With a low temperature coefficient of 10PPM and a rated voltage of 200V, it is ideal for applications requiring stable and reliable operation. Measuring 3.1 x 1.55 x 0.55 mm, it is compact and easy to integrate. Designed for solder termination, this resistor is RoHS compliant, making it environmentally friendly. Upgrade your circuit design with this high-quality component.

