| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176390-3 |
| Disable Date: | 20250915 |
| SKU: | AMP4-2176390-3 |
4-2176390-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 1206 thin film resistor. With a resistance of 3.16 KΩ and a tolerance of 0.1%, this component ensures accurate performance in your designs. Operating at a rated voltage of 200 V and with a power rating of 0.4 W, it offers reliable functionality even in demanding applications. The surface mount design and solder termination make for easy integration onto PCBs, while its compact dimensions of 3.1 x 1.55 x 0.55 mm save valuable space. Trust in the quality of our product for consistent and efficient operation in your projects.