4-2176391-2

RQ 1206 33K2 0.1% 10PPM 5K RL

Enhance circuit performance with our RQ 1206 precision resistor, meticulously crafted for accuracy and reliability. This thin film resistor boasts a resistance of 33.2 KΩ with a tolerance of .1%, ensuring consistent and stable operation in your electronic designs. Rated at .4 W and 200 V, it can handle demanding applications with ease. Its compact 1206 size and surface mount termination make it easy to integrate, while its low 10PPM temperature coefficient guarantees minimal drift over time. Trust in its quality construction for precise and efficient performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176391-2
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:33.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176391-2
series:Holsworthy RQ73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:4-2176391-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: