4-2176392-1

Heilind Number:AMP4-2176392-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176392-1
ECAD Model:
3D Model

Description:

RQ 1206 348K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176392-1
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176392-1

Detailed Description

Experience unparalleled precision with our RQ 1206 Thin Film Precision Resistor. Boasting a resistance of 348 KΩ with a tolerance of just .1%, this top-of-the-line component ensures accuracy in your circuitry. Its compact 1206 size and surface mount termination make for easy installation, while its 0.4 W power rating and 200 V rated voltage guarantee reliable performance. With a low temperature coefficient of 10PPM and RoHS compliance, it's the ideal choice for demanding applications where precision is paramount. Elevate your electronic designs with the unparalleled quality of our Thin Film Precision Resistor.