| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176397-5 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176397-5 |
4-2176397-5
| Heilind Number: | AMP4-2176397-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176397-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a power rating of 2W and a resistance of 68Ω, it ensures reliable performance in various applications. With a compact size of 5 x 2.5 x 1.1mm and a tolerance of 1%, it offers precision and efficiency. The solder termination type makes installation a breeze, while its 200V rated voltage guarantees durability. RoHS compliant and crafted with thick film technology, this resistor is a sustainable choice for your circuit needs. Elevate your design with this essential component.

