| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176400-6 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176400-6 |
4-2176400-6
| Heilind Number: | AMP4-2176400-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176400-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a durable 4 W power rating and 250 V rated voltage for reliable performance. Featuring a surface mount design and solder termination type, installation is a breeze. With a precision tolerance of 1% and a resistance of 75 Ω, you can trust in its accuracy. Perfect for a variety of applications, this thick film resistor is a must-have for any electronics enthusiast or professional. Please note, this product is not RoHS compliant. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


