4-2176401-0

Heilind Number:AMP4-2176401-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176401-0
ECAD Model:
3D Model

Description:

3540 560K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176401-0
Power Rating:4 W
Termination Type:Solder
Resistance:560 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176401-0

Detailed Description

Enhance your electronic circuitry with this high-performance Surface Mount Power Resistor. Featuring a power rating of 4 W and a resistance of 560 KΩ, it delivers reliable and efficient operation. With a rated voltage of 250 V and a tolerance of 1%, this Thick Film resistor guarantees precision in your designs. Its solder termination type and surface mount mounting style make it easy to integrate, while its RoHS compliance ensures environmental responsibility. Trust in this quality component for your power management needs.