4-2176401-3

Heilind Number:AMP4-2176401-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176401-3
ECAD Model:
3D Model

Description:

3540 750K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176401-3
Power Rating:4 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176401-3

Detailed Description

Enhance your circuit's performance with this high-quality Surface Mount Power Resistor. Featuring a robust 4 W power rating and a tolerance of 1%, it offers precise and reliable operation. With a resistance of 750 KΩ and a rated voltage of 250 V, this resistor is suitable for a wide range of applications. The Surface Mount design ensures easy installation, while the Thick Film element type guarantees efficient power handling. With RoHS compliance, you can trust that this resistor meets strict environmental standards. Upgrade your electronic projects with this essential component.