| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176402-4 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176402-4 |
4-2176402-4
| Heilind Number: | AMP4-2176402-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176402-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power performance of your electronic circuits with this high-quality Surface Mount Power Resistor. With a robust 4 W power rating and a resistance of 1 MΩ, this thick film resistor is designed for reliable and efficient operation. Its surface mount mounting style allows for easy installation, while its solder termination type ensures secure connectivity. Operating at a rated voltage of 250 V, this resistor is suitable for a wide range of applications. With a tolerance of 5% and two terminations, it offers precision and flexibility in circuit design. RoHS compliance further guarantees its environmental sustainability. Upgrade your circuitry with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


