| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176405-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.2 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176405-5 |
4-2176405-5
| Heilind Number: | AMP4-2176405-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176405-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a rated voltage of 300 V, it offers reliable performance in various applications. Featuring a Thick Film element type and solder termination, it ensures easy installation and durability. The 1.2 MΩ resistance and 5% tolerance make it ideal for precision circuitry. Designed for surface mounting, this resistor is a versatile component for professionals and hobbyists alike. Non-RoHS compliant.

