4-2176407-3

Heilind Number:AMP4-2176407-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176407-3
ECAD Model:
3D Model

Description:

3560 750K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176407-3
Power Rating:6 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176407-3

Detailed Description

Enhance your electronic creations with this high-performance Power Resistor, boasting a robust 6 W power rating and a durable Surface Mount design for easy installation. With a resistance of 750 KΩ and a rated voltage of 300 V, it ensures reliable operation in various applications. The Thick Film element and 1% tolerance guarantee precision and stability, while its two solder terminations offer seamless connectivity. Perfect for demanding environments, this resistor is a essential component for any project.