4-2176447-6

Heilind Number:AMP4-2176447-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176447-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 147R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176447-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:147 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176447-6

Detailed Description

Enhance precision in your circuitry with this CPF 0201 surface mount resistor. With a resistance of 147 ohms, tolerance of 0.1%, and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. The thin film element design and solder termination offer reliability, while the compact 0201 size and power rating of .031W make it ideal for space-constrained designs. Rated for up to 15V, this resistor is suitable for a wide range of electronic projects. Unleash the full potential of your circuits with this high-quality component.