4-2176447-8

Heilind Number:AMP4-2176447-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176447-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 154R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176447-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:154 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176447-8

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF 0201 resistor. Featuring a resistance of 154 ohms with a tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate and stable performance. With a power rating of .031W and a rated voltage of 15V, this surface mount resistor is suitable for a wide range of applications. Measuring just .58 x .29 x .23 mm, it is compact yet durable. The thin film element and solder termination offer reliable connectivity, while RoHS compliance guarantees its environmental responsibility. Trust in this resistor for consistent and efficient circuitry.