4-2176448-4

Heilind Number:AMP4-2176448-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176448-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K5 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176448-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.5 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176448-4

Detailed Description

Enhance precision in your electronic applications with this CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, it offers a compact solution without compromising on performance. With a resistance of 1.5 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction, along with a low temperature coefficient of 25ppm, guarantees stability in various environmental conditions. Suitable for power ratings up to .031W and rated voltage of 15V, it is ideal for demanding circuitry. Featuring solder termination and RoHS compliance, this resistor is easy to integrate into your designs while meeting environmental standards. Upgrade your systems with this high-quality component for superior signal control and efficiency.