4-2176448-6

Heilind Number:AMP4-2176448-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176448-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K58 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176448-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.58 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176448-6

Detailed Description

Enhance your circuitry with unparalleled precision using this CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, it offers a compact yet robust design, perfect for space-constrained applications. With a resistance of 1.58 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 15 V and a power rating of .031 W, it can handle demanding conditions with ease. The solder termination type facilitates easy installation, while RoHS compliance underscores its environmental responsibility. Trust in its 25ppm temperature coefficient and 10K RL for stable operation in diverse electronic setups. Upgrade your projects with this high-quality surface mount resistor, a must-have in your components arsenal.