| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176448-7 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 1.62 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176448-7 |
4-2176448-7
Specifications
Detailed Description
Enhance circuit precision with this CPF 0201 thin film precision resistor, designed for high-performance applications. Featuring a resistance value of 1.62 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate signal processing. With a power rating of .031 W and rated voltage of 15 V, this resistor is suitable for demanding electronic systems. Its compact 0201 size and surface mount termination make it easy to integrate, while RoHS compliance aligns with environmental regulations. Trust in its reliability for critical electronic designs.

