4-2176451-7

Heilind Number:AMP4-2176451-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176451-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 150R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176451-7
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176451-7

Detailed Description

Enhance circuit performance with our CPF 0201 precision resistor, designed for optimal accuracy and stability in electronic applications. This thin film resistor offers a resistance of 150 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25 ppm, ensuring reliable operation even in demanding environments. With a power rating of .031 W and rated voltage of 15 V, it delivers consistent performance while taking up minimal space on your PCB. Solder termination and surface mount compatibility make installation a breeze, while its compact dimensions of .58 x .29 x .23 mm allow for versatile placement. Trust in the quality and precision of our surface mount resistor for your next design project.