| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176452-8 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 1.65 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176452-8 |
4-2176452-8
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our CPF 0201 surface mount resistor. With a resistance of 1.65 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a rated voltage of 15 V and a power rating of .031 W, it is ideal for high-performance applications. Its compact size of .58 x .29 x .23 mm and surface mount termination make it easy to integrate into your designs. Achieve optimal efficiency and reliability with this high-quality component.

