4-2176453-4

Heilind Number:AMP4-2176453-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176453-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 16K2 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176453-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:16.2 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176453-4

Detailed Description

Enhance precision in your electronic designs with this Surface Mount Resistor. Featuring a 16.2 KΩ resistance with a tolerance of 0.1% and a power rating of 0.031 W, this CPF 0201 component ensures reliable performance. With a low temperature coefficient of 25ppm and a rated voltage of 15 V, it is ideal for applications requiring accuracy. The thin film element and solder termination guarantee durability, while the compact 0201 size and surface mount design facilitate easy installation. Trust in this high-quality resistor for your circuitry needs.