| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176455-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 348 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176455-9 |
4-2176455-9
Specifications
Detailed Description
Enhance circuit precision with our CPF 0402 surface mount resistor. This high-quality component boasts a resistance of 348KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at a rated voltage of 25V and power rating of .063W, it offers reliable performance in demanding applications. Its compact 0402 size and solder termination make for easy installation on PCBs. Crafted with thin film technology, it ensures accurate and stable resistance values. Trust in this precision resistor for your electronics projects.

