| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176456-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 2.87 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176456-5 |
4-2176456-5
Specifications
Detailed Description
Enhance circuit accuracy with this precision resistor, featuring a thin film element in a compact 0603 size. With a low tolerance of 0.1% and a resistance of 2.87 Ω, it ensures reliable performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50V, it offers efficient power management. Designed for surface mount installation, it measures 1.55 x .8 x .45 mm and is RoHS compliant, meeting environmental standards. Each reel contains 1,000 resistors, perfect for bulk orders. Upgrade your electronic projects with this high-quality component.

