4-2176457-5

Heilind Number:AMP4-2176457-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176457-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R87 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176457-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:2.87 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176457-5

Detailed Description

Enhance circuit performance with this precision chip resistor, featuring a thin film element for reliable conductivity. Measuring 3.05 x 1.55 x 0.55 mm, it offers a power rating of 0.125 W and a resistance of 2.87 Ω with a tolerance of 0.1%. Operating at a rated voltage of 150 V, it ensures stable and accurate signal processing. RoHS compliant and designed for surface mounting, this resistor is ideal for a wide range of electronic applications, providing consistent performance with a low temperature coefficient of 25 ppm. With its solder termination and 5K reel packaging, it facilitates convenient installation and storage. Elevate your circuit design with this high-quality surface mount resistor.