| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176457-7 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 3.01 Ω |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176457-7 |
4-2176457-7
Specifications
Detailed Description
Enhance circuit performance with our precision 1206 Thin Film resistor, featuring a resistance of 3.01 Ω with a tolerance of .1%. Designed for high accuracy, this component ensures stable operation in demanding applications, offering a power rating of .125 W and a rated voltage of 150 V. With a low temperature coefficient of 25 ppm, it guarantees reliable performance over a wide range of operating conditions. The surface mount design, measuring 3.05 x 1.55 x .55 mm, allows for easy integration onto PCBs. Trust in our high-quality Surface Mount Resistors to optimize your electronic systems for efficiency and precision.

