| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176458-8 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 3.09 Ω |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176458-8 |
4-2176458-8
Specifications
Detailed Description
Enhance circuit precision with this CPF 1206 3R09 0.1% thin film resistor, offering a low resistance of 3.09 Ω and a power rating of .125 W. Operating at a rated voltage of 150 V, this surface mount component features a compact 1206 size and solder termination for easy installation. With a tolerance of .1% and a low temperature coefficient of 25ppm, it guarantees high accuracy in demanding applications. Designed for reliability, it complies with RoHS standards, making it an environmentally conscious choice for electronics manufacturing.

