4-2188225-8

Heilind Number:AMP4-2188225-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2188225-8
ECAD Model:
3D Model

Description:

020/060 28P PLUG ASSY(CODE C1)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2188225-8
Color:Blue
Series:Nano MQS
Number of Rows:2
Mount Type:Board Mount
Pitch:2.7 mm, 2 mm, 3.2 mm, 3.45 mm
Number of Positions:28
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP4-2188225-8

Detailed Description

Enhance your automotive connectivity with this versatile two-row connector housing, ideal for board mounting. Available in a sleek blue color, it boasts 28 positions and a variety of pitch options, including 2mm, 3.2mm, 2.7mm, and 3.45mm. Perfect for use in Automotive, Truck, Bus, & Off-Road applications, this RoHS-compliant accessory ensures both performance and environmental responsibility. With conn_pos_assurance_capable, it guarantees secure connections, making it a reliable choice for your vehicle's electrical systems. Elevate your assembly process with this essential automotive connector accessory.