| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2213772-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2213772-9 |
4-2213772-9
| Heilind Number: | AMP4-2213772-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2213772-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 DPM 5A MOVE RING LED Push Button Switch in vibrant yellow, perfect for adding a pop of color and functionality. With a vertical mount angle and silver contact plating, this switch offers reliable performance. Featuring DPST contact configuration and round actuator type, it allows for convenient operation. Illuminate your setup with the built-in LED, powered by a 12V rated voltage. Designed for easy installation on panels, this switch is RoHS compliant, ensuring environmental responsibility. Elevate your switch game with this sleek and efficient solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


