4-2299683-7
EP2.5 HDR 7P VERT W/O BOSS,TAPING,YELLOW
Easily connect power and signal components with our EP2.5 HDR 7P Vertical Housing. Designed for efficient soldering onto a printed circuit board, this yellow housing features a single row with seven positions. With a durable polybutylene terephthalate construction and brass contacts plated with tin, it ensures reliable performance in a wide temperature range from -55 to 105°C. Suitable for appliances and various electronic applications, this connector is ideal for wire-to-board setups, offering a secure vertical mount orientation. Each package includes 450 units, making it convenient for bulk installations. RoHS compliant and lead-free solder capable, it meets international standards for environmental and quality assurance. Our Economy Power 2.5 series connector is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2299683-7 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 450 |
Contact Amperage: | 4.2 A |
Number of Positions: | 7 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Tape |
Operating Temperature Range: | 20 °F, -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 20 mm, .79 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 4-2299683-7 |
SKU: | AMP4-2299683-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |