4-2316108-6

Heilind Number:AMP4-2316108-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2316108-6
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

46P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316108-6
Amperage:2 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp Snap-In
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Number of Positions:46
Housing Color:Black
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Wire Size:24 - 30 AWG
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:125 V
SKU:AMP4-2316108-6

Detailed Description

Enhance your connectivity with this high-performance Pin & Socket Housing, designed for optimal signal transmission. With a housing material made of durable Liquid Crystal Polymer and a housing color in sleek black, this connector ensures both reliability and visual appeal. Its two rows of 46 positions each offer ample space for secure cable mounting, with a 2mm pitch and row spacing for easy installation. Operating effortlessly in temperatures ranging from -40 to 125°C, this housing is suitable for a wide range of environments. RoHS compliant and featuring a crimp snap-in termination method, it guarantees a seamless and environmentally friendly connection. Upgrade your setup with this essential component for wire-to-board applications.