| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2316531-4 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2316531-4 |
4-2316531-4
| Heilind Number: | AMP4-2316531-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2316531-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your operating efficiency with our AV19 DPM 3A MOVING RING R&B 12V FL Push Button Switch. Designed for seamless panel mounting, this switch features durable copper contacts with silver plating for reliable performance. Its DPST configuration and round actuator offer easy operation, with an Off-(On), On-(Off) switch operation. Illuminate your workspace with the built-in LED indicator, while ensuring safety and compliance with its 250VAC rating and RoHS certification. Upgrade your control systems with this high-quality, versatile switch.

