4-2333393-5

QSFP 56GIG 30AWG 2 METER

Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 17%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 119 Days
Unit Of Measure: Pieces
Minimum/Multiple: 50/1
Pricing
Quantity Unit Price Ext. Price
50: $57.79457 E $2,889.73
130: $56.94465 E $7,402.80
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2333393-5
SKU: AMP4-2333393-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: