4-2334236-4

QSFP TO 4SFP 56GIG 30AWG 2 M

Tariff Info: HTS: 85444220 - This Line May Be Subject To Section 301 Round 3 at 17%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 140 Days
Unit Of Measure: Pieces
Minimum/Multiple: 50/1
Pricing
Quantity Unit Price Ext. Price
50: $102.76466 E $5,138.23
80: $101.25342 E $8,100.27
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2334236-4
SKU: AMP4-2334236-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: