| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2337939-7 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | SMT Hold-Down |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | 1.57 mm |
| PCI Generation: | IV |
| Part Aliases: | 4-2337939-7 |
| SKU: | AMP4-2337939-7 |
4-2337939-7
Specifications
Detailed Description
Discover the cutting-edge technology of our PCIe Gen4 Connector, offering high-speed data transfer in a sleek and efficient design. With 98 surface mount positions and a 1mm pitch, this black connector is perfect for vertical board mounting. Its durable copper alloy contacts with gold plating ensure reliable signal transmission, while the nickel underplating and tin PCB termination guarantee longevity. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also versatile, with a wide operating temperature range. Ideal for PCI Express applications, it's the perfect choice for your next project in need of high-performance connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


