4-2834006-4

4P RELEASE POKE-IN CONN_BRIGHT WHITE

Enhance your lighting projects with this high-performance Connector Assembly, featuring a Receptacle gender and Surface Mount termination method for easy installation on a printed circuit board. With a pitch of 4mm and a voltage rating of 400V AC, it ensures reliable power connectivity. Designed for industrial use, it meets UL 94V-0 flammability standards and is RoHS compliant, making it environmentally friendly. The Tin-Lead over Nickel contact termination plating guarantees durability, while the housing in natural color adds a sleek touch to your setup. Suitable for wire sizes 18-22 AWG, this connector system in Tape & Reel packaging is perfect for wire-to-board applications, providing a secure and efficient connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2834006-4
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:4-2834006-4
SKU:AMP4-2834006-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: