| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2834074-3 |
| Series: | SlimSeal Miniature Connectors |
| Gender: | Plug/Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2834074-3 |
| SKU: | AMP4-2834074-3 |
4-2834074-3
Specifications
Detailed Description
Discover the SlimSeal Miniature Connector, a versatile solution for your power and signal needs. This series features a cable mount design for easy installation, with a pitch of 2.5mm and the ability to accommodate wire sizes 18-22 AWG. Suitable for industrial applications, it meets UL 94V-0 flammability standards and is RoHS compliant. With a voltage rating of 400V AC and contact amperage of 5A, it ensures reliable performance. Operating in a wide temperature range from -40 to 105°C, it's perfect for various environments. Whether you need to seal connections or identify circuits, this connector offers flexibility and durability. Its plug/receptacle configuration with one row of 3 positions makes it ideal for wire-to-wire setups. Upgrade your lighting systems with this high-quality connector, designed for efficiency and compliance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2834068-2 | ![]() |


