4-338088-3

Heilind Number:AMP4-338088-3
Manufacturer:TE Connectivity
Manufacturer Number:4-338088-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8/8 INV.MOD.JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-338088-3
Amperage:1.5 A
Housing Material:LCP (Liquid Crystal Polymer)
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.059 in, 1.5 mm
Packaging:Tape Mounted on Reel
Operating Temperature Range:-40 - 158 °F, -45 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:12.7 mm, .5 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:A190
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP4-338088-3

Detailed Description

Enhance your connectivity with our high-performance RJ45 Cat 3 Surface Mount Jack, featuring a durable LCP housing in sleek black. Designed for seamless board integration, this vertical mount connector ensures reliable signal transmission in a single-port configuration. With a phosphor bronze contact material and nickel plating, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 158°F, it's suitable for various environments. RoHS compliant and UL 94V-0 certified, it meets stringent quality standards. Ideal for data and device applications, this RJ Type Jack is a versatile choice for your networking needs. Packaged on tape mounted reel for convenience, it's ready to streamline your connectivity setup.