4-338310-2
15POS.HD20 PLUG ASS'Y
Enhance your connectivity with our AMPLIMITE HDP-20 D-Sub Plug Connector, meticulously engineered for optimal performance. This high-quality connector, compliant with DIN 41652 and UL 94V-0 standards, ensures reliable power transmission with a 6A amperage rating. Featuring 15 gold-plated contacts on a 2-row design, it offers seamless board mounting with a 2.74mm pitch. Crafted from durable phosphor bronze, this connector guarantees long-lasting functionality. Its front metal shell construction adds robustness, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of applications, this connector is packaged in a convenient tray for easy handling. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-338310-2 |
Series: | AMPLIMITE HDP-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP4-338310-2 |
Plastic: | No |
Shell Material: | Steel |
Color: | Black |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Performance Level: | Level 2 |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Glass Filled Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Mounting Hole Diameter: | 5 mm |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Phosphor Bronze |
Boardlock Plating Material: | Tin |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Female Screwlocks, M3 |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |